MMFTP5618-AQ | Diotec
Diotec P-channel MOSFET, -60 V, -1.25 A, SOT-23, MMFTP5618-AQ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2713 €
250 pcs.
0.2321 €
1000 pcs.
0.1547 €
3000 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP5618-AQ, Diotec
Features
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 230 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | -1.25 A | |
| Gate Charge Qg @10V (nC) | 7x10<sup>-9</sup> C | |
| max. Voltage | -60 V | |
| Enclosure | SOT-23 | |
| Power loss | 500 mW | |
| Version | P-channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 170 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |