MMFTP4042K-AQ | Diotec

Diotec P-channel MOSFET, -40 V, -2 A, SOT-23, MMFTP4042K-AQ

Order No.: 09S5748
MPN:
MMFTP4042K-AQ
Series: MMFTP
MMFTP4042K-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.1856 €
250 pcs.
0.1114 €
1000 pcs.
0.0743 €
3000 pcs.
0.0594 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP4042K-AQ, Diotec

Features

  • ESD protected Gate
  • Low on state resistance
  • Low threshold voltage
  • Very Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • High speed drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 240 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current -2 A
Gate Charge Qg @10V (nC) 7x10<sup>-9</sup> C
max. Voltage -40 V
Enclosure SOT-23
Power loss 540 mW
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 180 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15