MMFTP3401 | Diotec

Diotec P-channel MOSFET, -30 V, -4 A, SOT-23, MMFTP3401

Order No.: 09S5742
MPN:
MMFTP3401
Series: MMFTP
MMFTP3401 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Available in 4 Days: 759,000 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1285 €
250 pcs.
0.0768 €
1000 pcs.
0.0512 €
3000 pcs.
0.0409 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP3401, Diotec

Features

  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Drivers
  • Logic level converter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 75 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current -4 A
max. Voltage -30 V
Enclosure SOT-23
Power loss 1 W
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 65 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15