MMFTP332 | Diotec

Diotec P-channel MOSFET, -20 V, -1 A, SOT-23, MMFTP332

Order No.: 09S5736
MPN:
MMFTP332
Series: MMFTP
MMFTP332 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.2547 €
250 pcs.
0.1523 €
1000 pcs.
0.1016 €
3000 pcs.
0.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP332, Diotec

Features

  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Battery management
  • Drivers
  • Logic level converter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 300 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current -1 A
max. Voltage -20 V
Enclosure SOT-23
Power loss 500 mW
Version P-channel
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15