MMFTP3008AK | Diotec

Diotec P-channel MOSFET, -30 V, -0.23 A, SOT-23, MMFTP3008AK

Order No.: 09S5724
MPN:
MMFTP3008AK
Series: MMFTP
MMFTP3008AK Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.0590 € *
Available in 4 Days: 141,000 pcs. - if ordered today
Total Price:
0.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0590 €
100 pcs.
0.0369 €
250 pcs.
0.0221 €
1000 pcs.
0.0148 €
3000 pcs.
0.0118 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP3008AK, Diotec

Features

  • ESD protected Gate
  • Low on state resistance
  • Low threshold voltage
  • Very Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • High speed drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 4.1 Ω
Assembly SMD
min. operating temperature -55 °C
Max. current -0.23 A
max. Voltage -30 V
Enclosure SOT-23
Power loss 420 mW
Version P-channel
Logistics
Property Value
MSL MSL 3
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15