MMFTP2319 | Diotec

Diotec P-channel MOSFET, -40 V, -4.2 A, SOT-23, MMFTP2319

Order No.: 09S5714
MPN:
MMFTP2319
Series: MMFTP
MMFTP2319 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2142 €
250 pcs.
0.1845 €
1000 pcs.
0.1226 €
3000 pcs.
0.0981 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP2319, Diotec

Features

  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Battery management
  • Drivers
  • Logic level converter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 120 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current -4.2 A
max. Voltage -40 V
Enclosure SOT-23
Power loss 750 mW
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 80 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15