MMFTP2301 | Diotec

Diotec P-channel MOSFET, -20 V, -2.8 A, SOT-23, MMFTP2301

Order No.: 09S5708
MPN:
MMFTP2301
Series: MMFTP
MMFTP2301 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2106 €
100 pcs.
0.1321 €
250 pcs.
0.0789 €
1000 pcs.
0.0526 €
3000 pcs.
0.0421 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP2301, Diotec

Features

  • Fast switching times
  • Low on state resistance
  • Low gate charge
  • Compliant to RoHS

Applications

  • Signal processing
  • Battery management
  • Drivers
  • Logic level converter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 100 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current -2.8 A
max. Voltage -20 V
Enclosure SOT-23
Power loss 1.25 W
Version P-channel
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15