MMFTN620KDW | Diotec
Diotec N/N channel MOSFET, 60 V, 0.35 A, SOT-363, MMFTN620KDW
Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1285 €
250 pcs.
0.0768 €
1000 pcs.
0.0512 €
3000 pcs.
0.0409 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN620KDW, Diotec
Features
- Dual transistor
- ESD protected Gate
- Low threshold voltage
- Fast switching times
- Compliant to RoHS
Applications
- Power Management
- Motor Control
- Driver Circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 2 Ω | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 0.35 A | |
| max. Voltage | 60 V | |
| Enclosure | SOT-363 | |
| Power loss | 410 mW | |
| Version | N/N channel |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |