MMFTN6190KDW | Diotec
Diotec N/N channel MOSFET, 30 V, 1 A, SOT-363, MMFTN6190KDW
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.2582 €
250 pcs.
0.2213 €
1000 pcs.
0.1476 €
3000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual N-Channel Enhancement Mode FET, MMFTN6190KDW, Diotec
Features
- Dual FET
- ESD protected Gate
- Low threshold voltage
- Fast switching times
- Compliant to RoHS
Applications
- Power Management
- Motor Control
- Driver Circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 450 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 1 A | |
| Gate Charge Qg @10V (nC) | 2x10<sup>-9</sup> C | |
| max. Voltage | 30 V | |
| Enclosure | SOT-363 | |
| Power loss | 400 mW | |
| Version | N/N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 280 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |