MMFTN490K | Diotec

Diotec N channel MOSFET, 40 V, 3 A, SOT-23, MMFTN490K

Order No.: 09S5688
MPN:
MMFTN490K
Series: MMFTN
MMFTN490K Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
100 pcs.
0.1761 €
250 pcs.
0.1057 €
1000 pcs.
0.0704 €
3000 pcs.
0.0564 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Enhancement Mode FET, MMFTN490K, Diotec

Features

  • ESD protected Gate
  • High Drain current
  • Low on-state resistance
  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 90 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current 3 A
Gate Charge Qg @10V (nC) 9.4x10<sup>-9</sup> C
max. Voltage 40 V
Enclosure SOT-23
Power loss 1.25 W
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 72 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15