MMFTN3404A-AQ | Diotec

Diotec N channel MOSFET, 30 V, 5.6 A, SOT-23, MMFTN3404A-AQ

Order No.: 09S5672
MPN:
MMFTN3404A-AQ
Series: MMFTN
MMFTN3404A-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2737 €
250 pcs.
0.2344 €
1000 pcs.
0.1559 €
3000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Enhancement Mode FET, MMFTN3404A-AQ, Diotec

Features

  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 29 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current 5.6 A
Gate Charge Qg @10V (nC) 6.7x10<sup>-9</sup> C
max. Voltage 30 V
Enclosure SOT-23
Power loss 1.25 W
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 23 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15