MMFTN3402 | Diotec
Diotec N channel MOSFET, 30 V, 4 A, SOT-23, MMFTN3402
Unit Price (€ / pc.)
0.2047 € *
Available in 4 Days: 990,000 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1285 €
250 pcs.
0.0768 €
1000 pcs.
0.0512 €
3000 pcs.
0.0409 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN3402, Diotec
Features
- High Drain current
- Low on-state resistance
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 70 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 4 A | |
| max. Voltage | 30 V | |
| Enclosure | SOT-23 | |
| Power loss | 1 W | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 55 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |