MMFTN2316K | Diotec
Diotec N channel MOSFET, 30 V, 6.2 A, SOT-23, MMFTN2316K
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2820 €
250 pcs.
0.1690 €
1000 pcs.
0.1126 €
3000 pcs.
0.0901 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN2316K, Diotec
Features
- ESD protected Gate
- High Drain current
- Low on-state resistance
- Fast switching times
- Compliant to RoHS
Applications
- Power Converters
- Polarity Protection
- Power switches
- Battery powered devices
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 26 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 6.2 A | |
| max. Voltage | 30 V | |
| Enclosure | SOT-23 | |
| Power loss | 1.5 W | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 23.5 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |