MMFTN20 | Diotec
Diotec N channel FET, 50 V, 100 mA, SOT-23, MMFTN20
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1178 €
250 pcs.
0.0707 €
1000 pcs.
0.0471 €
3000 pcs.
0.0377 €
*incl. VAT plus shipping costs
Subject to prior sale
Field effect transistor, MMFTN20, Diotec
N-channel enhancement mode FET
Features
- Logic level gate drive
- Low input capacitance
- Fast switching speed
Applications
- Signal processing
- Logic level converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 100 mA | |
| max. Voltage | 50 V | |
| Enclosure | SOT-23 | |
| Power loss | 300 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 15 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |