MMFTN138W | Diotec
Diotec N channel MOSFET, 50 V, 220 mA, SOT-323, MMFTN138W
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
100 pcs.
0.0833 €
250 pcs.
0.0500 €
1000 pcs.
0.0333 €
3000 pcs.
0.0267 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN138W, Diotec
Features
- Fast switching times
- Low total Gate charge
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 6 Ω | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 220 mA | |
| Gate Charge Qg @10V (nC) | 1.1x10<sup>-9</sup> C | |
| max. Voltage | 50 V | |
| Enclosure | SOT-323 | |
| Power loss | 200 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.5 Ω |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |