MMFTN138K | Diotec
Diotec N channel MOSFET, 60 V, 360 mA, SOT-23, MMFTN138K
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.0774 €
250 pcs.
0.0464 €
1000 pcs.
0.0309 €
3000 pcs.
0.0248 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN138K, Diotec
Features
- Fast switching times
- Low total Gate charge
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 2.2 Ω | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 360 mA | |
| Gate Charge Qg @10V (nC) | 1.3x10<sup>-9</sup> C | |
| max. Voltage | 60 V | |
| Enclosure | SOT-23 | |
| Power loss | 420 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.6 Ω |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |