MMFTN138 | Diotec
Diotec N channel FET, 50 V, 0.22 A, SOT-23, MMFTN138
Unit Price (€ / pc.)
0.1357 € *
Available in 4 Days: 378,000 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
100 pcs.
0.0851 €
250 pcs.
0.0511 €
1000 pcs.
0.0340 €
3000 pcs.
0.0273 €
*incl. VAT plus shipping costs
Subject to prior sale
Field effect transistor, MMFTN138, Diotec
N-channel enhancement mode FET
Features
- Fast switching speed
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 6 Ω | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 0.22 A | |
| max. Voltage | 50 V | |
| Enclosure | SOT-23 | |
| Power loss | 360 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.5 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| Date of RoHS guidelines | 3/31/15 |