MMFTN123K | Diotec

Diotec N channel MOSFET, 100 V, 170 mA, SOT-23, MMFTN123K

Order No.: 09S5650
MPN:
MMFTN123K
Series: MMFTN
MMFTN123K Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1028 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1028 €
100 pcs.
0.0643 €
250 pcs.
0.0386 €
1000 pcs.
0.0257 €
3000 pcs.
0.0206 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Enhancement Mode FET, MMFTN123K, Diotec

Features

  • ESD protected Gate
  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 10 Ω
Assembly SMD
min. operating temperature -55 °C
Max. current 170 mA
max. Voltage 100 V
Enclosure SOT-23
Power loss 900 mW
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 6 Ω
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15