MMFTN1092K | Diotec
Diotec N channel MOSFET, 100 V, 3.5 A, SOT-23, MMFTN1092K
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2261 €
250 pcs.
0.1940 €
1000 pcs.
0.1297 €
3000 pcs.
0.1034 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN1092K, Diotec
Features
- Fast switching times
- Low on state resistance
- Low gate charge
- Compliant to RoHS
Applications
- DC/DC Converters
- Signal processing
- Drivers
- Logic level converter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 92 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 3.5 A | |
| Gate Charge Qg @10V (nC) | 9x10<sup>-9</sup> C | |
| max. Voltage | 100 V | |
| Enclosure | SOT-23 | |
| Power loss | 1.2 W | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 68 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |