MMFTN1092K-AQ | Diotec

Diotec N channel MOSFET, 100 V, 3.5 A, SOT-23, MMFTN1092K-AQ

Order No.: 09S5646
MPN:
MMFTN1092K-AQ
Series: MMFTN
MMFTN1092K-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
100 pcs.
0.2380 €
250 pcs.
0.2035 €
1000 pcs.
0.1357 €
3000 pcs.
0.1085 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Enhancement Mode FET, MMFTN1092K-AQ, Diotec

Features

  • Fast switching times
  • Low on state resistance
  • Low gate charge
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Signal processing
  • Drivers
  • Logic level converter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 92 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current 3.5 A
Gate Charge Qg @10V (nC) 9x10<sup>-9</sup> C
max. Voltage 100 V
Enclosure SOT-23
Power loss 1.2 W
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 68 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15