MMFTC6420 | Diotec
Diotec N/P-channel MOSFET, 20 V, 3 A, SOT-26, MMFTC6420
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
100 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2106 €
3000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
N+P Channel Enhancement Mode FET, MMFTC6420, Diotec
Features
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 70 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 3 A | |
| max. Voltage | 20 V | |
| Enclosure | SOT-26 | |
| Power loss | 960 mW | |
| Version | N/P-channel |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |