MMFTC6333 | Diotec

Diotec N/P-channel MOSFET, 30 V, 2.5 A, SOT-26, MMFTC6333

Order No.: 09S5640
MPN:
MMFTC6333
Series: MMFTC
MMFTC6333 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
100 pcs.
0.3570 €
250 pcs.
0.2975 €
1000 pcs.
0.2011 €
3000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale

N+P Channel Power MOSFET, MMFTC6333, Diotec

Features

  • Two complementary MOSFETs
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 150 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current 2.5 A
Gate Charge Qg @10V (nC) 4.7x10<sup>-9</sup> C
max. Voltage 30 V
Enclosure SOT-26
Power loss 960 mW
Version N/P-channel
drain-source on resistance RDS (on) max @VGS=10V 95 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15