MMFTC3439K | Diotec
Diotec N/P-channel MOSFET, 20 V, 1.2 A, SOT-26, MMFTC3439K
Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.0714 €
250 pcs.
0.0428 €
1000 pcs.
0.0286 €
3000 pcs.
0.0228 €
*incl. VAT plus shipping costs
Subject to prior sale
N+P Channel Enhancement Mode FET, MMFTC3439K, Diotec
Features
- ESD protected Gate
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 300 mΩ | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 1.2 A | |
| max. Voltage | 20 V | |
| Enclosure | SOT-26 | |
| Power loss | 960 mW | |
| Version | N/P-channel |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |