MMBT7002KW-AQ | Diotec
Diotec N channel MOSFET, 60 V, 300 mA, SOT-323, MMBT7002KW-AQ
Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
100 pcs.
0.0922 €
250 pcs.
0.0553 €
1000 pcs.
0.0369 €
3000 pcs.
0.0295 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMBT7002KW-AQ, Diotec
Features
- Low on resistance
- ESD protected Gate
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 4 Ω | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 300 mA | |
| max. Voltage | 60 V | |
| Enclosure | SOT-323 | |
| Power loss | 250 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 3 Ω |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |