MMBT7002KDW-AQ | Diotec
Diotec N/N channel MOSFET, 60 V, 300 mA, SOT-363, MMBT7002KDW-AQ
Unit Price (€ / pc.)
0.1845 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
100 pcs.
0.1154 €
250 pcs.
0.0693 €
1000 pcs.
0.0462 €
3000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMBT7002KDW-AQ, Diotec
Features
- Dual FET
- ESD protected Gate
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 300 mA | |
| max. Voltage | 60 V | |
| Enclosure | SOT-363 | |
| Power loss | 350 mW | |
| Version | N/N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 3 Ω |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |