MMBT7002K-AQ | Diotec

Diotec N channel MOSFET, 60 V, 300 mA, SOT-23, MMBT7002K-AQ

Order No.: 09S5628
MPN:
MMBT7002K-AQ
Series: MMBT
MMBT7002K-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0238 €

N-Channel Enhancement Mode FET, MMBT7002K-AQ, Diotec

Features

  • ESD protected Gate
  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. Voltage 60 V
Assembly SMD
Power loss 350 mW
drain-source on resistance RDS (on) max @VGS=10V 3 Ω
max. operating temperature 150 °C
Version N channel
drain-source on resistance RDS (on) max @VGS=4,5V 4 Ω
Enclosure SOT-23
min. operating temperature -55 °C
Max. current 300 mA
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes