MMBT7002DW | Diotec

Diotec N/N channel MOSFET, 60 V, 115 mA, SOT-363, MMBT7002DW

Order No.: 09S5626
MPN:
MMBT7002DW
Series: MMBT
MMBT7002DW Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.0412 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
123.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0412 €

N-Channel Enhancement Mode FET, MMBT7002DW, Diotec

Features

  • Dual FET
  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. Voltage 60 V
Assembly SMD
Power loss 200 mW
drain-source on resistance RDS (on) max @VGS=10V 7.5 Ω
max. operating temperature 150 °C
Version N/N channel
Enclosure SOT-363
min. operating temperature -55 °C
Max. current 115 mA
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes