MKC06N2K6UK | Diotec
Diotec N channel MOSFET, 60 V, 280 mA, SOT-523, MKC06N2K6UK
Unit Price (€ / pc.)
0.0704 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0704 €
100 pcs.
0.0440 €
250 pcs.
0.0264 €
1000 pcs.
0.0176 €
4000 pcs.
0.0140 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MKC06N2K6UK, Diotec
Features
- ESD protected Gate
- Low on-state resistance
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 2.5 Ω | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 280 mA | |
| max. Voltage | 60 V | |
| Enclosure | SOT-523 | |
| Power loss | 150 mW | |
| Version | N channel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |