DIW170SIC070 | Diotec

Diotec N channel SiC MOSFET, 1700 V, 70 A, TO-247-3L, DIW170SIC070

Order No.: 09S5610
MPN:
DIW170SIC070
Series: DIW
DIW170SIC070 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4,433.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
9.8532 €

Silicon Carbide (SiC) MOSFET, DIW170SIC070, Diotec

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power loss 455 W
Max. current 70 A
max. operating temperature 175 °C
max. Voltage 1700 V
Assembly THT
min. operating temperature -55 °C
Enclosure TO-247-3L
Version N channel
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes