DIW012N65 | Diotec

Diotec N channel MOSFET, 650 V, 12 A, TO-247-3L, DIW012N65

Order No.: 09S5574
MPN:
DIW012N65
Series: DIW
DIW012N65 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
2.38 €

N-Channel Power MOSFET, DIW012N65, Diotec

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power loss 125 W
Max. current 12 A
drain-source on resistance RDS (on) max @VGS=10V 190 mΩ
max. operating temperature 150 °C
max. Voltage 650 V
Gate Charge Qg @10V (nC) 4.5x10<sup>-8</sup> C
Assembly THT
min. operating temperature -55 °C
Enclosure TO-247-3L
Version N channel
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No