DIT080N08-AQ | Diotec
Diotec N channel MOSFET, 80 V, 80 A, TO-220AB, DIT080N08-AQ
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 8 Weeks
N-Channel Power MOSFET, DIT080N08-AQ, Diotec
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| drain-source on resistance RDS (on) max @VGS=4,5V | 6.3 mΩ | |
| Power loss | 62.5 W | |
| Max. current | 80 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 4.8 mΩ | |
| max. operating temperature | 150 °C | |
| max. Voltage | 80 V | |
| Gate Charge Qg @10V (nC) | 7.5x10<sup>-8</sup> C | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Enclosure | TO-220AB | |
| Version | N channel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |