DIJ2A3N65 | Diotec
Diotec N channel MOSFET, 650 V, 2.3 A, ITO-220AB, DIJ2A3N65
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
100 pcs.
0.4641 €
250 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Power MOSFET, DIJ2A3N65, Diotec
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Max. current | 2.3 A | |
| Gate Charge Qg @10V (nC) | 1.3x10<sup>-8</sup> C | |
| max. Voltage | 650 V | |
| Enclosure | ITO-220AB | |
| Power loss | 30 W | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 2.6 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |