DIH005P03-AQ | Diotec
Diotec P-channel MOSFET, -30 V, -5.2 A, SOT-223, DIH005P03-AQ
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 8 Weeks
P-Channel Enhancement Mode FET, DIH005P03-AQ, Diotec
Features
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Battery management
- Drivers
- Load Switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| drain-source on resistance RDS (on) max @VGS=4,5V | 112.5 mΩ | |
| Power loss | 8.9 W | |
| Max. current | -5.2 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 80 mΩ | |
| max. operating temperature | 150 °C | |
| max. Voltage | -30 V | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Enclosure | SOT-223 | |
| Version | P-channel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |