DIF120SIC053 | Diotec

Diotec N channel SiC MOSFET, 1200 V, 65 A, TO-247-4L, DIF120SIC053

Order No.: 09S4982
MPN:
DIF120SIC053
Series: DIF
DIF120SIC053 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,602.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
5.7834 €

Silicon Carbide (SiC) MOSFET, DIF120SIC053, Diotec

Features

  • SiC Wide Bandgap Material
  • Large clearance and creepage
  • Kelvin source for fast switching and
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • EV Charging Stations
  • Solar Inverter
  • Battery Charger
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power loss 278 W
Max. current 65 A
max. operating temperature 175 °C
max. Voltage 1200 V
Assembly THT
min. operating temperature -55 °C
Enclosure TO-247-4L
Version N channel
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No