DIF120SIC053-AQ | Diotec
Diotec N channel SiC MOSFET, 1200 V, 65 A, TO-247-4L, DIF120SIC053-AQ
Unit Price (€ / pc.)
21.9674 € *
Standard delivery time from the manufacturer is: 8 Weeks
Silicon Carbide (SiC) MOSFET, DIF120SIC053-AQ, Diotec
Features
- SiC Wide Bandgap Material
- Large clearance and creepage
- Kelvin source for fast switching and
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- EV Charging Stations
- Solar Inverter
- Battery Charger
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power loss | 278 W | |
| Max. current | 65 A | |
| max. operating temperature | 175 °C | |
| max. Voltage | 1200 V | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Enclosure | TO-247-4L | |
| Version | N channel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |