DIF120SIC022 | Diotec

Diotec N channel SiC MOSFET, 1200 V, 120 A, TO-247-4L, DIF120SIC022

Order No.: 09S4974
MPN:
DIF120SIC022
Series: DIF
DIF120SIC022 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Available in 4 Days: 200 pcs. - if ordered today
Total Price:
8,921.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
19.8254 €

Silicon Carbide (SiC) MOSFET, DIF120SIC022, Diotec

Features

  • SiC Wide Bandgap Material
  • Large clearance and creepage
  • Kelvin source for fast switching and
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power loss 580 W
Max. current 120 A
max. operating temperature 175 °C
max. Voltage 1200 V
Assembly THT
min. operating temperature -55 °C
Enclosure TO-247-4L
Version N channel
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No