DID3A2N65 | Diotec

Diotec N channel MOSFET, 650 V, 3.2 A, TO-251, DID3A2N65

Order No.: 09S4966
MPN:
DID3A2N65
Series: DID
DID3A2N65 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1933 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,159.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1933 €

N-Channel Power MOSFET, DID3A2N65, Diotec

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power loss 54 W
Max. current 3.2 A
drain-source on resistance RDS (on) max @VGS=10V 2.6 Ω
max. operating temperature 150 °C
max. Voltage 650 V
Gate Charge Qg @10V (nC) 2.5x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
Enclosure TO-251
Version N channel
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 75 pieces
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No