DI7A6N04SQ2 | Diotec

Diotec N/N channel MOSFET, 40 V, 7.6 A, SO-8, DI7A6N04SQ2

Order No.: 09S4960
MPN:
DI7A6N04SQ2
Series: DI
DI7A6N04SQ2 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1537 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
614.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1537 €

Dual N-Channel Power MOSFET, DI7A6N04SQ2, Diotec

Features

  • Dual MOSFET
  • Logic level drive
  • Low gate charge
  • Low on state resistance
  • Fast switching times
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.8x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 40 V
Max. current 7.6 A
Power loss 3.1 W
Version N/N channel
Enclosure SO-8
drain-source on resistance RDS (on) max @VGS=10V 28 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15