DI7A5N65D2K-AQ | Diotec

Diotec N channel MOSFET, 650 V, 7.5 A, TO-263AB, DI7A5N65D2K-AQ

Order No.: 09S4958
MPN:
DI7A5N65D2K-AQ
Series: DI
DI7A5N65D2K-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.3685 €

N-Channel Power MOSFET, DI7A5N65D2K-AQ, Diotec

Features

  • Advanced Trench Technology
  • Standard Level Gate Drive
  • ESD-protected Gate
  • Low on state resistance
  • Fast switching times
  • Avalanche rated
  • Compliant to RoHS

Applications

  • Power Supplies
  • Power Factor Correction (PFC)
  • High Voltage DC Drives
  • Battery Management Systems (BMS)
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.84x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 650 V
Max. current 7.5 A
Power loss 62.5 W
Version N channel
Enclosure TO-263AB
drain-source on resistance RDS (on) max @VGS=10V 430 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 800 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15