DI6A7P02SQ | Diotec
Diotec P-channel MOSFET, 20 V, 6.7 A, SO-8, DI6A7P02SQ
Unit Price (€ / pc.)
0.1612 € *
Standard delivery time from the manufacturer is: 4 Weeks
P-Channel Power MOSFET, DI6A7P02SQ, Diotec
Features
- Logic Level Gate Drive
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Gate Charge Qg @10V (nC) | 8.5x10<sup>-9</sup> C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 20 V | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 40 mΩ | |
| Max. current | 6.7 A | |
| Power loss | 2.5 W | |
| Version | P-channel | |
| Enclosure | SO-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |