DI5A7N65D1K | Diotec

Diotec N channel MOSFET, 650 V, 5.7 A, TO-252AA, DI5A7N65D1K

Order No.: 09S4950
MPN:
DI5A7N65D1K
Series: DI
DI5A7N65D1K Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,469.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.9877 €

N-Channel Power MOSFET, DI5A7N65D1K, Diotec

Features

  • High Drain-Source voltage
  • ESD-protected Gate
  • Low on state resistance
  • Fast switching times
  • Avalanche rated
  • Compliant to RoHS

Applications

  • Power Supplies
  • Power Factor Correction (PFC)
  • High Voltage DC Drives
  • Battery Management Systems (BMS)
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.84x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 650 V
Max. current 5.7 A
Power loss 36 W
Version N channel
Enclosure TO-252AA
drain-source on resistance RDS (on) max @VGS=10V 430 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15