DI5A7N65D1K-AQ | Diotec
Diotec N channel MOSFET, 650 V, 5.7 A, TO-252AA, DI5A7N65D1K-AQ
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-Channel Power MOSFET, DI5A7N65D1K-AQ, Diotec
Features
- High Drain-Source voltage
- ESD-protected Gate
- Low on state resistance
- Fast switching times
- Avalanche rated
- Compliant to RoHS
Applications
- Power Supplies
- Power Factor Correction (PFC)
- High Voltage DC Drives
- Battery Management Systems (BMS)
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Gate Charge Qg @10V (nC) | 1.84x10<sup>-8</sup> C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 650 V | |
| Max. current | 5.7 A | |
| Power loss | 36 W | |
| Version | N channel | |
| Enclosure | TO-252AA | |
| drain-source on resistance RDS (on) max @VGS=10V | 430 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |