DI5A0N60D1-AQ | Diotec

Diotec N channel MOSFET, 600 V, 5 A, TO-252AA, DI5A0N60D1-AQ

Order No.: 09S4946
MPN:
DI5A0N60D1-AQ
Series: DI
DI5A0N60D1-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.7378 €

N-Channel Power MOSFET, DI5A0N60D1-AQ, Diotec

Features

  • Super Junction Technology
  • ESD-protected Gate
  • Low on state resistance
  • Fast switching times
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.06x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 600 V
Max. current 5 A
Power loss 45 W
Version N channel
Enclosure TO-252AA
drain-source on resistance RDS (on) max @VGS=10V 880 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15