DI4A5C06SQ | Diotec

Diotec N/P-channel MOSFET, 60 V, 4.5 A, SO-8, DI4A5C06SQ

Order No.: 09S4942
MPN:
DI4A5C06SQ
Series: DI
DI4A5C06SQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3094 €

Dual N+P Channel Power MOSFET, DI4A5C06SQ, Diotec

Features

  • Two complementary MOSFETs
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • MOSFET & IGBT driver
  • Class-D audio amplifier
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.25x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 60 V
drain-source on resistance RDS (on) max @VGS=4,5V 75 mΩ
Max. current 4.5 A
Power loss 1.6 W
Version N/P-channel
Enclosure SO-8
drain-source on resistance RDS (on) max @VGS=10V 55 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15