DI4A0C02PW | Diotec

Diotec N/P-channel MOSFET, 20 V, 6 A, PowerQFN 2x2-Dual, DI4A0C02PW

Order No.: 09S4940
MPN:
DI4A0C02PW
Series: DI
DI4A0C02PW Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1116 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
446.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1116 €

N+P Channel Power MOSFET, DI4A0C02PW, Diotec

Features

  • Two complementary MOSFETs
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • MOSFET & IGBT driver
  • Class-D audio amplifier
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 20 V
Max. current 6 A
Power loss 2 W
Version N/P-channel
Enclosure PowerQFN 2x2-Dual
drain-source on resistance RDS (on) max @VGS=10V 25 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15