DI3A5C03SQ | Diotec
Diotec N/P-channel MOSFET, 30 V, 3.5 A, SO-8, DI3A5C03SQ
Unit Price (€ / pc.)
   0.1900 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Dual N+P Channel Power MOSFET, DI3A5C03SQ, Diotec
Features
- Two complementary MOSFETs
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Management Units
- MOSFET & IGBT driver
- Class-D audio amplifier
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Gate Charge Qg @10V (nC) | 1.9x10<sup>-9</sup> C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 30 V | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 126 mΩ | |
| Max. current | 3.5 A | |
| Power loss | 2 W | |
| Version | N/P-channel | |
| Enclosure | SO-8 | |
| drain-source on resistance RDS (on) max @VGS=10V | 98 mΩ | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85412900 | 
| MSL | MSL 3 | 
| Original Packaging | Reel with 4,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 