DI350N10D2-AQ | Diotec

Diotec N channel MOSFET, 100 V, 350 A, TO-263AB, DI350N10D2-AQ

Order No.: 09S4930
MPN:
DI350N10D2-AQ
Series: DI
DI350N10D2-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.3685 €

N-Channel Power MOSFET, DI350N10D2-AQ, Diotec

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.91x10<sup>-7</sup> C
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 100 V
Max. current 350 A
Power loss 250 W
Version N channel
Enclosure TO-263AB
drain-source on resistance RDS (on) max @VGS=10V 2 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 800 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15