DI2A8N03PWK2 | Diotec
Diotec N/N channel MOSFET, 30 V, 2.8 A, PowerQFN 2x2-Dual, DI2A8N03PWK2
Unit Price (€ / pc.)
   0.1407 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Dual N-Channel Power MOSFET, DI2A8N03PWK2, Diotec
Features
- Dual MOSFETs with protected Gate
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 30 V | |
| Max. current | 2.8 A | |
| Power loss | 1 W | |
| Version | N/N channel | |
| Enclosure | PowerQFN 2x2-Dual | |
| drain-source on resistance RDS (on) max @VGS=10V | 72 mΩ | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85412900 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 4,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 