DI2A7N70D1K | Diotec
Diotec N channel MOSFET, 700 V, 2.7 A, TO-252AA, DI2A7N70D1K
Unit Price (€ / pc.)
   0.3689 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 N-Channel Power MOSFET, DI2A7N70D1K, Diotec
Features
- Advanced Trench Technology
- ESD-protected Gate
- Low on state resistance
- Fast switching times
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Gate Charge Qg @10V (nC) | 5.8x10<sup>-9</sup> C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 700 V | |
| Max. current | 2.7 A | |
| Power loss | 34.4 W | |
| Version | N channel | |
| Enclosure | TO-252AA | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.6 Ω | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85412900 | 
| MSL | MSL 3 | 
| Original Packaging | Reel with 2,500 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 