DI280N10TL | Diotec
Diotec N channel MOSFET, 100 V, 280 A, HSOF-8, DI280N10TL
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-Channel Power MOSFET, DI280N10TL, Diotec
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Gate Charge Qg @10V (nC) | 1.22x10<sup>-7</sup> C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 100 V | |
| Max. current | 280 A | |
| Power loss | 425 W | |
| Version | N channel | |
| Enclosure | HSOF-8 | |
| drain-source on resistance RDS (on) max @VGS=10V | 2 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |